Omron G6C-2117P-US-DC5 Power PCB Relay SPST Momentary 0.04A Coil

MPN
G6C-2117P-US-DC5
Brand
Omron
Order Code
15-5594
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 617 in stock

The Omron G6C-2117P-US-DC5 is a power PCB relay with a momentary SPST configuration.

It has a low coil power consumption of 0.04A.

The relay is suitable for various control applications requiring reliable switching.

Typical applications include use in consumer electronics and automation systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot