Omron G6CU-2117P-VD 3DC Relay SPDT 5VDC 3A PCB Mount

MPN
G6CK1264E
Brand
Omron
Order Code
13-8172
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

Omron G6CU-2117P-VD is a relay with SPDT configuration suitable for PCB mounting.

It operates at 5VDC and can handle a current of up to 3A.

This component is ideal for switching applications in electronic devices.

Its compact design is perfect for use in densely populated circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot