Omron G6C-2114P-US-DC24 Power PCB Relay 24V DC SPST-NO 5A

MPN
G6C-2114P-US-DC24
Brand
Omron
Order Code
15-5745
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6C-2114P-US-DC24 is a power PCB relay with a 24V DC coil voltage.

It features a single pole single throw normally open (SPST-NO) contact configuration rated for 5A current.

This relay is typically used in industrial automation, household appliances, and control panels.

Its compact design and reliable performance make it suitable for various switching applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot