Omron G6C-1098H Relay Power PCB Small DPDT Coil 12VDC 8A 250VAC

MPN
G6C 1098H
Brand
Omron
Order Code
14-9153
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,193 in stock

The Omron G6C-1098H is a power PCB relay with a double pole double throw (DPDT) configuration.

It is rated for a coil voltage of 12VDC and can handle currents up to 8A at 250VAC.

This relay is suitable for switching applications in domestic appliances and industrial equipment.

The G6C-1098H is valued for its high electrical endurance and compact size.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot