Omron G6CK1082M PCB Relay 5V DPDT 2A Compact Reliable Design

MPN
G6CK1082M
Brand
Omron
Order Code
14-9050
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
30+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6CK1082M is a compact and reliable PCB relay with a 5V coil voltage.

This DPDT relay supports a current rating of 2A, ensuring efficient performance.

It is designed for high-density mounting on printed circuit boards.

Typical applications include telecommunications, office automation equipment, and audio-visual devices.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot