Omron G6CK1155M Relay PCB Power Compact SPDT 12VDC 10A 5-Pin

MPN
G6CK1155M
Brand
Omron
Order Code
14-9141
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G6CK1155M is a compact power relay with SPDT configuration, designed for PCB mounting.

It operates at 12VDC with a switching capacity of 10A.

Its 5-pin design is ideal for efficient space utilisation.

Typical applications include use in industrial control systems and home appliances.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot