Omron G6CU-2117P-VD 3DC Relay Compact High Performance DPDT 3V DC

MPN
G6CU-2117P-VD 3DC
Brand
Omron
Order Code
15-4504
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

Omron G6CU-2117P-VD 3DC is a compact, high-performance relay with double pole double throw (DPDT) configuration.

It operates on a 3V DC supply, ideal for low-voltage applications.

The relay is typically used in telecommunications, security systems, and signal switching.

Known for reliability and efficiency, it's suitable for high-density mounting.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot