Omron G6CK1153C Relay PCB Power SPDT 5A 12V Coil 10mm Height

MPN
G6CK1153C
Brand
Omron
Order Code
14-9051
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 139 in stock

The Omron G6CK1153C is a compact relay designed for printed circuit boards.

It features a single-pole double-throw (SPDT) contact configuration and can handle up to 5 amps.

With a coil voltage of 12 volts and a height of just 10 mm, it is suitable for space-constrained applications.

Typical uses include automation systems and consumer electronics.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot