Omron G6C-1114P-US-DC12 Relay Power PCB SPST 5A 12VDC 4PINS

MPN
G6C-1114P-US-DC12
Brand
Omron
Order Code
15-5990
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 801 in stock

Omron's G6C-1114P-US-DC12 is a power relay designed for use on printed circuit boards.

It features a single pole single throw (SPST) configuration, capable of handling 5A at 12VDC.

This relay is equipped with four pins and is typically used for switching applications in electronic devices.

It is ideal for controlling loads in home appliances, industrial equipment, and automation systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot