Omron G6CU-1117P-US-DC3 Relay Power PCB DPDT 3VDC Compact Design

MPN
G6CU-1117P-US-DC3
Brand
Omron
Order Code
15-4639
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
30+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6CU-1117P-US-DC3 is a compact relay designed for power PCB applications.

It features a DPDT (double pole double throw) configuration and operates at 3V DC.

This relay is known for its reliability and efficient performance in switching circuits.

Typical applications include use in telecommunications, automation systems, and various electronic devices.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot