Omron G6C-1094E Relay PCB Power 5A 250VAC SPST 4P Compact Design

MPN
G6C 1094E
Brand
Omron
Order Code
14-9136
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6C-1094E is a compact relay with a power capacity of 5A at 250VAC.

It features a single pole, single throw (SPST) design with four pins for easy installation on PCBs.

The relay is ideal for use in automation systems, consumer electronics, and industrial equipment.

Its reliable performance makes it suitable for switching small to moderate loads in various applications.


Coil Voltage VV
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot