Omron G6CK-2117P-US-DC24 Relay Power PCB DPDT 24VDC 5A Miniature

MPN
G6CK-2117P-US-DC24
Brand
Omron
Order Code
15-4508
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

The Omron G6CK-2117P-US-DC24 is a miniature relay with a Double Pole Double Throw (DPDT) configuration.

It operates at 24VDC with a current rating of 5A, making it suitable for various switching applications.

This compact relay is often used in control panels, automation systems, and security equipment.

Its small footprint makes it ideal for printed circuit board (PCB) implementations.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot