Omron G6CK1146M Relay Power PCB SPDT 3A 5VDC Co-Connector

MPN
G6CK1146M
Brand
Omron
Order Code
14-9033
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

The Omron G6CK1146M is a relay designed for PCB mounting with SPDT configuration and a 3A switching capacity.

Operable at 5VDC, it is suitable for low power signal switching applications.

Its compact design fits well in control panels and automation equipment.

Typical applications include home appliances and industrial devices.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot