Omron G6C-2114P-US-DC12 Relay Power PCB Compact Reliable SPST-NO DPDT

MPN
G6C-2114P-US-DC12
Brand
Omron
Order Code
15-5936
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,193 in stock

The Omron G6C-2114P-US-DC12 is a compact and reliable relay suitable for PCB applications.

It features single-pole, double-throw (SPDT) contacts and is designed to work with a 12V DC coil voltage.

This relay is commonly used in power switching applications due to its durability and dependability.

It is ideal for use in home appliances, office equipment, and industrial control systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Power 200mW
Coil Resistance 720O
Contact Material Silver Alloy
Contact Resistance 30mO
Height 10mm
Length 20mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 25°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G6C
Standards/Approvals CSA, UL
Switching AC Voltage 125V ac
Switching DC Voltage 125V dc
Switching Power 300mW
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot