Omron G6C-1118F Relay Power PCB 5A 250VAC SPDT Compact Design

MPN
G6C 1118F
Brand
Omron
Order Code
14-9066
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 349 in stock

The Omron G6C 1118F is a compact power relay featuring a SPDT configuration.

It can handle up to 5A at 250VAC, making it suitable for high-power applications.

This relay is ideal for use in printed circuit boards due to its small form factor.

Typical applications include control panels and automation systems.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot