Omron G6C-1111R Power PCB Relay SPDT 5A 24VDC Miniature Compact

MPN
G6C 1111R
Brand
Omron
Order Code
14-9043
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 407 in stock

The Omron G6C-1111R is a compact and miniature power PCB relay.

It features SPDT contacts with a 5A switching capacity and operates at 24VDC.

This relay is widely used for controlling circuits in electronic devices and automation systems.

It is ideal for applications requiring reliable and efficient power management.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot