Omron G6CK1112F Power PCB Relay SPST 5A 12VDC Compact Design

MPN
G6CK1112F
Brand
Omron
Order Code
14-9059
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 582 in stock

The Omron G6CK1112F is a Power PCB Relay with a compact design, suitable for space-constrained applications.

It features a single-pole single-throw (SPST) configuration and can handle up to 5A at 12VDC.

The relay is commonly used in household appliances, office equipment, and communication devices.

Its reliability and efficiency make it ideal for various electronic switching tasks.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot