Omron G6C-1114P-US-DC5 Power Relay Compact 5V 4PDT PCB Mount

MPN
G6C-1114P-US-DC5
Brand
Omron
Order Code
15-4870
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 349 in stock

The Omron G6C-1114P-US-DC5 is a compact power relay.

It features a 4PDT contact configuration and operates on 5V DC.

This relay is designed for PCB mounting and has a reliable switching performance.

Typical applications include use in automation systems and telecommunications equipment.


Coil Voltage 5V DC
Contact Configuration 4CO (4PDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot