Cimco 180118 U Terminal 0.10-0.40 mm² 3.3mm Hole Partially Insulated |
11-5913
|
|
Despatched within 4 working days - 84 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Red |
PA |
0.40mm² |
22 |
0.1 - 0.4mm² |
0.10 - 0.40mm² |
Yellow |
3.3mm |
Partially Insulated |
0.40mm² |
0.10mm² |
M3 |
-60 - +105°C |
M3 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180120 U Terminal 0.50-1 mm² 3.2 mm Hole Partially Insulated Red |
11-5914
|
|
Available to back orderBack order, lead time 14 days
|
50+ £0.119
Price per unit Ex VAT
|
Red |
PA |
1.0mm² |
18 |
0.5 - 1mm² |
0.50 - 1mm² |
Red |
3.2mm |
Partially Insulated |
1mm² |
0.50mm² |
M3 |
-60 - +105°C |
M3 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180124 U Terminal 0.50-1mm² Dia4.3mm Partially Insulated Red |
11-5915
|
|
Available to back orderPlease contact us for lead time
|
50+ £0.119
Price per unit Ex VAT
|
Red |
PA |
1.0mm² |
18 |
0.5 - 1mm² |
0.50 - 1mm² |
Red |
4.3mm |
Partially Insulated |
1mm² |
0.50mm² |
M4 |
-60 - +105°C |
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180126 U Terminal 0.50-1 mm² Partially Insulated Red |
11-5916
|
|
Available to back orderBack order, lead time 10 days
|
50+ £0.125
Price per unit Ex VAT
|
Red |
PA |
1.0mm² |
18 |
0.5 - 1mm² |
0.50 - 1mm² |
Red |
5.3mm |
Partially Insulated |
1mm² |
0.50mm² |
M5 |
-60 - +105°C |
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180128 U Terminal 0.50-1 mm² Partially Insulated Red 1 piece |
11-5917
|
|
Despatched within 4 working days - 152 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Red |
PA |
1.0mm² |
18 |
0.5 - 1mm² |
0.50 - 1mm² |
Red |
6.5mm |
Partially Insulated |
1mm² |
0.50mm² |
M6 |
-60 - +105°C |
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180140 U Terminal 1.50-2.50 mm² 3.2 mm Hole Blue Insulated 1 piece |
11-5918
|
|
Despatched within 4 working days - 305 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Blue |
PA |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Blue |
3.2mm |
Insulated |
2.50mm² |
1.50mm² |
M3 |
-60 - +105°C |
M3 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180144 U Terminal 1.50-2.50mm² Dia4.3mm Partially Insulated Blue |
11-5919
|
|
Available to back orderBack order, lead time 14 days
|
50+ £0.119
Price per unit Ex VAT
|
Blue |
PA |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Blue |
4.3mm |
Partially Insulated |
2.50mm² |
1.50mm² |
M4 |
-60 - +105°C |
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180146 U Terminal 1.50-2.50mm² Hole Dia5.3mm Blue Insulated |
11-5920
|
|
Despatched within 4 working days - 89 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Blue |
PA |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Blue |
5.3mm |
Insulated |
2.50mm² |
1.50mm² |
M5 |
-60 - +105°C |
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180148 U Terminal 1.50-2.50 mm² Dia6.5 mm Partially Insulated Blue |
11-5921
|
|
Despatched within 4 working days - 70 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Blue |
PA |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Blue |
6.5mm |
Partially Insulated |
2.50mm² |
1.50mm² |
M5 |
-60 - +105°C |
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180160 U Terminal 4-6mm² Partially Insulated Yellow Hole Dia4.3mm |
11-5922
|
|
Despatched within 4 working days - 118 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Yellow |
PA |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Yellow |
4.3mm |
Partially Insulated |
6mm² |
4mm² |
M4 |
-60 - +105°C |
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180162 U Terminal 4-6 mm² Partially Insulated Yellow 1 piece |
11-5923
|
|
Despatched within 4 working days - 339 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Yellow |
PA |
6mm² |
10 |
|
4 - 6mm² |
Yellow |
5.3mm |
Partially Insulated |
6mm² |
4mm² |
|
-60 - +105°C |
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180164 U Terminal 4-6 mm² Hole Dia6.5 mm Partially Insulated |
11-5924
|
|
Available to back orderBack order, lead time 11 weeks
|
25+ £0.178
Price per unit Ex VAT
|
Red |
PA |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Yellow |
6.5mm |
Partially Insulated |
6mm² |
4mm² |
M6 |
-60 - +105°C |
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180166 U Terminal 4-6mm² Hole 8.4mm Partially Insulated Yellow |
11-5925
|
|
Despatched within 4 working days - 282 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Yellow |
PA |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Yellow |
8.4mm |
Partially Insulated |
6mm² |
4mm² |
M8 |
-60 - +105°C |
M8 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180168 U Terminal 4mm²/6mm² 10.5mm Hole Part. Ins. Yellow |
11-5926
|
|
Despatched within 4 working days - 53 in stock
|
20+ £0.262
Price per unit Ex VAT
|
Yellow |
PA |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Yellow |
10.5mm |
Partially Insulated |
6mm² |
4mm² |
M10 |
-60 - +105°C |
M10 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180170 U Terminal 10mm² 5.3mm Hole Partially Insulated Red |
11-5927
|
|
Despatched within 4 working days - 186 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Red |
PA |
10mm² |
8 |
10mm² |
10 mm² (max) |
Red |
5.3mm |
Partially Insulated |
10mm² |
|
M5 |
-60 - +105°C |
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180172 U Terminal 10 mm² Hole Dia 6.4 mm Partially Insulated Red |
11-5928
|
|
Despatched within 4 working days - 357 in stock
|
10+ £0.605
Price per unit Ex VAT
|
Red |
PA |
10mm² |
8 |
10mm² |
10 mm² (max) |
Red |
6.4mm |
Partially Insulated |
10mm² |
|
M6 |
-60 - +105°C |
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180174 U Terminal 16mm² Hole 6.4mm Partially Insulated Blue |
11-5929
|
|
Despatched within 4 working days - 84 in stock
|
5+ £0.826
Price per unit Ex VAT
|
Blue |
PA |
16mm² |
6 |
10mm² |
16 mm² (max) |
Blue |
6.4mm |
Partially Insulated |
16mm² |
|
M6 |
-60 - +105°C |
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180520 U Terminal 0.50-1 mm² Uninsulated Metal 3.2 mm Hole |
11-6028
|
|
|
50+ £0.080
Price per unit Ex VAT
|
Silver |
Uninsulated |
1.0mm² |
18 |
|
0.50 - 1mm² |
Metal |
3.2mm |
Uninsulated |
1mm² |
0.50mm² |
|
|
M3 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180522 U Terminal 0.50-1 mm² Dia4.3 mm Metal Not Insulated |
11-6029
|
|
Despatched within 4 working days - 77 in stock
|
50+ £0.101
Price per unit Ex VAT
|
Silver |
Uninsulated |
1.0mm² |
18 |
|
0.50 - 1mm² |
Metal |
4.3mm |
Uninsulated |
1mm² |
0.50mm² |
|
|
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180524 U Terminal 0.50-1mm² 5.3mm Hole Not Insulated Metal |
11-6030
|
|
Available to back orderBack order, lead time 14 days
|
50+ £0.099
Price per unit Ex VAT
|
Silver |
Uninsulated |
1.0mm² |
18 |
|
0.50 - 1mm² |
Metal |
5.3mm |
Uninsulated |
1mm² |
0.50mm² |
|
|
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180530 U Terminal 1.50-2.50 mm² Dia3.2 mm Metal Non-Insulated |
11-6031
|
|
Despatched within 4 working days - 89 in stock
|
50+ £0.084
Price per unit Ex VAT
|
Silver |
Uninsulated |
2.5mm² |
14 |
|
1.50 - 2.50mm² |
Metal |
3.2mm |
Uninsulated |
2.50mm² |
1.50mm² |
|
|
M3 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180532 U Terminal 1.50-2.50 mm² Hole Dia4.3 mm Metal 1 piece |
11-6032
|
|
Despatched within 4 working days - 242 in stock
|
50+ £0.099
Price per unit Ex VAT
|
Silver |
PVC |
2.5mm² |
14 |
|
1.50 - 2.50mm² |
Metal |
4.3mm |
Partially Insulated |
2.50mm² |
1.50mm² |
|
|
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180534 U Terminal 1.50-2.50 mm² Dia5.3mm Metal Non-Insulated |
11-6033
|
|
Despatched within 4 working days - 43 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Silver |
Uninsulated |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Metal |
5.3mm |
Uninsulated |
2.50mm² |
1.50mm² |
M5 |
|
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180536 U Terminal 1.50/2.50mm² Dia6.5mm Metal 1 piece Soldered |
11-6034
|
|
Despatched within 4 working days - 246 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Red |
PVC |
2.5mm² |
14 |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Metal |
6.5mm |
Partially Insulated |
2.50mm² |
1.50mm² |
M6 |
|
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180540 U Terminal 4/6 mm² Dia4.3 mm Non-Insulated Metal |
11-6035
|
|
Available to back orderBack order, lead time 10 days
|
50+ £0.139
Price per unit Ex VAT
|
Silver |
Uninsulated |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Metal |
4.3mm |
Uninsulated |
6mm² |
4mm² |
M4 |
|
M4 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180542 U Terminal 4-6 mm² Dia5.3 mm Metal Non-Insulated |
11-6036
|
|
Despatched within 4 working days - 184 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Silver |
Uninsulated |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Metal |
5.3mm |
Uninsulated |
6mm² |
4mm² |
M5 |
|
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180544 U Terminal 4/6 mm² Hole Dia6.5 mm Not Insulated Metal |
11-6037
|
|
Despatched within 4 working days - 109 in stock
|
50+ £0.180
Price per unit Ex VAT
|
Silver |
Uninsulated |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Metal |
6.5mm |
Uninsulated |
6mm² |
4mm² |
M6 |
|
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180546 U Terminal 4-6 mm² 8.4 mm Hole Non-Insulated Metal |
11-6038
|
|
Despatched within 4 working days - 170 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Silver |
Uninsulated |
6mm² |
10 |
4 - 6mm² |
4 - 6mm² |
Metal |
8.4mm |
Uninsulated |
6mm² |
4mm² |
M8 |
|
M8 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180550 U Terminal 10mm² 5.3mm Hole Not Insulated Metal |
11-6039
|
|
Despatched within 4 working days - 148 in stock
|
20+ £0.317
Price per unit Ex VAT
|
Silver |
Uninsulated |
10mm² |
8 |
10mm² |
10 mm² (max) |
Metal |
5.3mm |
Uninsulated |
10mm² |
|
M5 |
|
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180552 U Terminal 10mm² Hole Dia6.5mm Non-Insulated Metal 1 piece |
11-6040
|
|
Despatched within 4 working days - 281 in stock
|
20+ £0.383
Price per unit Ex VAT
|
Silver |
Uninsulated |
10mm² |
8 |
10mm² |
10 mm² (max) |
Metal |
6.5mm |
Uninsulated |
10mm² |
|
M6 |
|
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180560 U Terminal 16mm² Dia5.3mm Not Insulated Metal 1 piece |
11-6041
|
|
Available to back orderBack order, lead time 10 days
|
10+ £0.455
Price per unit Ex VAT
|
Silver |
Uninsulated |
16mm² |
6 |
16mm² |
16 mm² (max) |
Metal |
5.3mm |
Uninsulated |
16mm² |
|
M5 |
|
M5 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |
Cimco 180562 U Terminal 16 mm² Hole Dia6.5 mm Not Insulated Metal |
11-6042
|
|
Despatched within 4 working days - 142 in stock
|
10+ £0.544
Price per unit Ex VAT
|
Silver |
Uninsulated |
16mm² |
6 |
16mm² |
16 mm² (max) |
Metal |
6.5mm |
Uninsulated |
16mm² |
|
M6 |
|
M6 |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
No |
Fork Terminals |