Cimco 180166 U Terminal 4-6mm² Hole 8.4mm Partially Insulated Yellow

MPN
180166
Brand
Cimco
EAN-13
2050001250896
Order Code
11-5925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

Manufactured by Cimco, the 180166 U terminal is a partially insulated crimp connector designed to accommodate wire sizes of 4 mm² to 6 mm². Featuring an 8.4 mm diameter hole, it is coloured yellow for easy identification. This U terminal is typically used in electrical installations and circuit connections where a secure and reliable wire termination is needed.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 8.4mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M8
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot