Cimco 180536 U Terminal 1.50/2.50mm² Dia6.5mm Metal 1 piece Soldered

MPN
180536
Brand
Cimco
EAN-13
2050001250261
Order Code
11-6034
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Cimco 180536 U terminal is a metal crimp connector designed for wire sizes between 1.50 mm² and 2.50 mm². It features a U-shaped terminal with a hole diameter of 6.5 mm and is not insulated. Typically used in electrical applications, it ensures secure connectivity in various wiring installations.
Colour Red
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M6
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot