Cimco 180160 U Terminal 4-6mm² Partially Insulated Yellow Hole Dia4.3mm

MPN
180160
Brand
Cimco
EAN-13
2050001250865
Order Code
11-5922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Cimco 180160 U terminal is a crimp connector designed for wire gauges of 4 mm² to 6 mm². It features a 4.3 mm hole and is partially insulated in yellow. This terminal is typically used in electrical connection applications to ensure secure and reliable joins.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M4
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot