Cimco 180522 U Terminal 0.50-1 mm² Dia4.3 mm Metal Not Insulated

MPN
180522
Brand
Cimco
EAN-13
2050001250216
Order Code
11-6029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Cimco manufactures the 180522 U terminal, which is a metal, not insulated crimp connector designed for wire sizes 0.50 mm² to 1 mm². The terminal features a 4.3 mm diameter hole for secure attachment. It is typically used in electrical applications where a reliable connection is needed for stranded or solid wires.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot