Cimco 180542 U Terminal 4-6 mm² Dia5.3 mm Metal Non-Insulated

MPN
180542
Brand
Cimco
EAN-13
2050001250285
Order Code
11-6036
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Cimco 180542 U terminal is a metal crimp connector suitable for 4 mm² to 6 mm² wires with a hole diameter of 5.3 mm. It is not insulated, making it ideal for secure connections where heat resistance is needed. This U terminal is typically used in automotive and electrical applications for durable wire terminations.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M5
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot