Cimco 180118 U Terminal 0.10-0.40 mm² 3.3mm Hole Partially Insulated

MPN
180118
Brand
Cimco
EAN-13
2050001250773
Order Code
11-5913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Cimco 180118 is a yellow U terminal that accommodates wire sizes from 0.10 mm² to 0.40 mm² and features a 3.3 mm hole. This partially insulated crimp connector is designed for secure electrical connections. It is commonly used in electrical installations for connecting wires to terminal blocks or bus bars.
Colour Red
Insulation PA
Maximum Wire Size mm2 0.40mm²
Maximum Wire Size AWG 22
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Factory colour Yellow
Hole Ø 3.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 0.40mm²
Min. cross section 0.10mm²
Size M3
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot