Cimco 180126 U Terminal 0.50-1 mm² Partially Insulated Red

MPN
180126
Brand
Cimco
EAN-13
2050001250803
Order Code
11-5916
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Cimco U terminal, model 180126, is a partially insulated blade terminal suited for wire sizes from 0.50 mm² to 1 mm² and features a hole diameter of 5.3 mm. It is available in red and designed for secure and reliable electrical connections in industrial or automotive wiring applications. As a crimp connector, it ensures efficient termination of electrical circuits in various electrical and electronic installations.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Size M5
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot