Cimco 180560 U Terminal 16mm² Dia5.3mm Not Insulated Metal 1 piece

MPN
180560
Brand
Cimco
EAN-13
2050001250339
Order Code
11-6041
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Cimco 180560 U terminal is a metal crimp connector designed for 16 mm² cables with a 5.3 mm hole diameter. It is not insulated and typically used in electrical installations for secure and reliable connections. This versatile terminal is suitable for use in both industrial and commercial applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Size M5
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot