Cimco 180544 U Terminal 4/6 mm² Hole Dia6.5 mm Not Insulated Metal

MPN
180544
Brand
Cimco
EAN-13
2050001250292
Order Code
11-6037
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Cimco 180544 U terminal is a metal crimp connector designed for use with 4 mm² to 6 mm² cables and features a 6.5 mm hole diameter. This non-insulated blade terminal is suitable for secure electrical connections in various applications. Commonly used in automotive and industrial electrical systems, it ensures reliable conductivity.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M6
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot