Cimco 180520 U Terminal 0.50-1 mm² Uninsulated Metal 3.2 mm Hole

MPN
180520
Brand
Cimco
EAN-13
2050001250209
Order Code
11-6028
Country of Origin
Taiwan
View Full Product Range (32)

Discontinued


Manufactured by Cimco, the 180520 U terminal is a non-insulated metal connector with a hole diameter of 3.2 mm, suitable for wire sizes ranging from 0.50 mm² to 1 mm². This crimp connector is designed for secure electrical connections in devices or wiring systems where insulation is not required. Typical applications include automotive, industrial, or electrical installations where reliable and efficient connections are critical.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Trustpilot