Cimco 180120 U Terminal 0.50-1 mm² 3.2 mm Hole Partially Insulated Red

MPN
180120
Brand
Cimco
EAN-13
2050001250780
Order Code
11-5914
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Cimco 180120 is a partially insulated U terminal designed for wire sizes between 0.50 mm² and 1 mm², featuring a hole diameter of 3.2 mm and a red colour. Manufactured by Cimco, it is a reliable crimp connector used to securely attach wires to electrical terminals. This type of terminal is commonly employed in electrical and automotive applications for creating durable and efficient connections.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Size M3
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot