Cimco 180540 U Terminal 4/6 mm² Dia4.3 mm Non-Insulated Metal

MPN
180540
Brand
Cimco
EAN-13
2050001250278
Order Code
11-6035
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Cimco 180540 is a metal U terminal suitable for 4 mm² to 6 mm² cables with a 4.3 mm hole diameter. It is a non-insulated, single-piece crimp connector typically used for securing electrical connections in industrial and automotive applications. Its robust construction makes it ideal for environments that require reliable electrical conductance and connection stability.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M4
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot