Cimco 180172 U Terminal 10 mm² Hole Dia 6.4 mm Partially Insulated Red

MPN
180172
Brand
Cimco
EAN-13
2050001250926
Order Code
11-5928
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.605
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

The Cimco 180172 U terminal is a partially insulated red crimp connector designed for cables up to 10 mm². It features a 6.4 mm diameter hole, ensuring a secure attachment point. Typically used in electrical applications, this U terminal is ideal for connecting wires to a screw or stud in control panels.
Colour Red
Insulation PA
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Factory colour Red
Hole Ø 6.4mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Size M6
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot