Cimco 180162 U Terminal 4-6 mm² Partially Insulated Yellow 1 piece

MPN
180162
Brand
Cimco
EAN-13
2050001250872
Order Code
11-5923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Cimco's U terminal, part number 180162, is a partially insulated yellow connector designed for 4 mm² to 6 mm² wires with a 5.3 mm hole diameter. This crimp connector provides a secure connection for electrical wiring applications. It is commonly used in electrical installations, ensuring reliable conductivity and insulation.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot