Cimco 180144 U Terminal 1.50-2.50mm² Dia4.3mm Partially Insulated Blue

MPN
180144
Brand
Cimco
EAN-13
2050001250834
Order Code
11-5919
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

Cimco 180144 is a U terminal designed for wire sizes of 1.50 mm² to 2.50 mm² with a hole diameter of 4.3 mm. It is partially insulated and blue, making it suitable for secure electrical connections. This crimp connector is typically used in electrical installations requiring reliable blade or spade terminals.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M4
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot