Cimco 180148 U Terminal 1.50-2.50 mm² Dia6.5 mm Partially Insulated Blue

MPN
180148
Brand
Cimco
EAN-13
2050001250858
Order Code
11-5921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Cimco U terminal, model 180148, is a blue, partially insulated crimp connector designed for wire sizes between 1.50 mm² and 2.50 mm². It features a hole diameter of 6.5 mm, making it suitable for secure electrical connections. Typically used in automotive and industrial applications, it ensures reliable termination for various electrical systems.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M5
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot