Cimco 180562 U Terminal 16 mm² Hole Dia6.5 mm Not Insulated Metal

MPN
180562
Brand
Cimco
EAN-13
2050001250346
Order Code
11-6042
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.544
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Cimco 180562 U terminal is an uninsulated metal crimp connector designed for cables up to 16 mm² with a 6.5 mm hole diameter. Manufactured by Cimco, this robust terminal is ideal for reliable electrical connections in various industrial and automotive applications. Its design ensures secure and efficient power transmission.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Size M6
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot