Cimco 180550 U Terminal 10mm² 5.3mm Hole Not Insulated Metal

MPN
180550
Brand
Cimco
EAN-13
2050001250315
Order Code
11-6039
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Cimco 180550 U terminal features a 10 mm² capacity with a 5.3 mm hole, designed for use with a variety of electrical connections. It is an uninsulated metal terminal commonly used in applications where a strong and reliable connection is needed. This type of terminal, also known as a spade or crimp connector, is used widely in wiring systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Size M5
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot