Cimco 180174 U Terminal 16mm² Hole 6.4mm Partially Insulated Blue

MPN
180174
Brand
Cimco
EAN-13
2050001250933
Order Code
11-5929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.826
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Cimco manufactures the 180174 U terminal, a partially insulated blue crimp connector designed for connecting cables up to 16 mm². It features a 6.4 mm hole diameter and is ideal for secure electrical connections. This terminal is typically used in automotive, industrial, and commercial wiring applications.
Colour Blue
Insulation PA
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 16 mm² (max)
Factory colour Blue
Hole Ø 6.4mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Size M6
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot