Cimco 180128 U Terminal 0.50-1 mm² Partially Insulated Red 1 piece

MPN
180128
Brand
Cimco
EAN-13
2050001250810
Order Code
11-5917
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The Cimco 180128 U terminal is a partially insulated crimp connector with a hole diameter of 6.5 mm, suitable for wire sizes 0.50 mm² to 1 mm². Its red insulation helps improve visibility and identification in electrical applications. This U terminal is typically used in wiring tasks where secure and reliable electrical connections are required.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Size M6
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot