Cimco 180524 U Terminal 0.50-1mm² 5.3mm Hole Not Insulated Metal

MPN
180524
Brand
Cimco
EAN-13
2050001250223
Order Code
11-6030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Cimco manufactures the 180524 U terminal, which is a metal, non-insulated crimp connector designed for wire sizes ranging from 0.50 mm² to 1 mm². It features a 5.3 mm diameter hole for secure installation. This versatile terminal is typically used in electrical and automotive applications for connecting wires.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot