Cimco 180552 U Terminal 10mm² Hole Dia6.5mm Non-Insulated Metal 1 piece

MPN
180552
Brand
Cimco
EAN-13
2050001250322
Order Code
11-6040
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Cimco 180552 U terminal is a metal crimp connector designed for 10 mm² cables, featuring a 6.5 mm hole and no insulation. Produced by Cimco, it is ideal for creating reliable electrical connections in various engineering and industrial applications. This U terminal is typically used in environments where secure and efficient wiring terminations are essential.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Size M6
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot