Cimco 180534 U Terminal 1.50-2.50 mm² Dia5.3mm Metal Non-Insulated

MPN
180534
Brand
Cimco
EAN-13
2050001250254
Order Code
11-6033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Cimco 180534 U terminal is an uninsulated metal connector designed for wire sizes of 1.50 mm² to 2.50 mm². It features a 5.3 mm diameter hole, making it suitable for secure crimp connections. This terminal is typically used for electrical connections in industrial and automotive applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M5
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot