Cimco 180530 U Terminal 1.50-2.50 mm² Dia3.2 mm Metal Non-Insulated

MPN
180530
Brand
Cimco
EAN-13
2050001250230
Order Code
11-6031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Cimco 180530 U terminal is a metal crimp connector designed for wire sizes from 1.50 mm² to 2.50 mm², with a hole diameter of 3.2 mm. This uninsulated blade terminal is ideal for creating secure electrical connections in various industrial and automotive applications. Made by Cimco, it ensures reliability and durability for single-unit use.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot