Cimco 180124 U Terminal 0.50-1mm² Dia4.3mm Partially Insulated Red

MPN
180124
Brand
Cimco
EAN-13
2050001250797
Order Code
11-5915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Cimco U terminal is a partially insulated red crimp connector designed for wire sizes between 0.50 mm² and 1 mm², featuring a 4.3 mm hole diameter. Cimco, as the manufacturer, ensures this U terminal is suitable for secure electrical connections in various wiring applications. This product is typically used in automotive, electrical, and industrial installations where reliability and safety are paramount.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Min. cross section 0.50mm²
Size M4
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot