Cimco 180168 U Terminal 4mm²/6mm² 10.5mm Hole Part. Ins. Yellow

MPN
180168
Brand
Cimco
EAN-13
2050001250902
Order Code
11-5926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Cimco manufactures the 180168 U terminal, featuring a partially insulated design in yellow with a hole diameter of 10.5 mm, suitable for cables sized 4 mm² to 6 mm². This U terminal is commonly used for electrical connections in various industrial and residential applications, providing a reliable and secure link. As a crimp connector, it ensures efficient conductivity and easy installation.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 10.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M10
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M10
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot