Cimco 180546 U Terminal 4-6 mm² 8.4 mm Hole Non-Insulated Metal

MPN
180546
Brand
Cimco
EAN-13
2050001250308
Order Code
11-6038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Cimco manufactures the 180546 U terminal, a metal, non-insulated electrical connector suitable for 4 mm² to 6 mm² wires. This U-shaped terminal features a hole diameter of 8.4 mm, making it ideal for secure crimping and reliable electrical connections. It is commonly used in electrical installations and maintenance where robust and durable connections are required.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 8.4mm
Insulation Option Uninsulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M8
Support sleeve No
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot