Cimco 180140 U Terminal 1.50-2.50 mm² 3.2 mm Hole Blue Insulated 1 piece

MPN
180140
Brand
Cimco
EAN-13
2050001250827
Order Code
11-5918
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The Cimco 180140 U terminal is a partially insulated, blue crimp connector designed for wire sizes 1.50 mm² to 2.50 mm². It features a 3.2 mm hole diameter for secure connections in electrical applications. Typically used in electrical and automotive industries, it ensures reliable performance in various wiring tasks.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.2mm
Insulation Option Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M3
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot