Cimco 180170 U Terminal 10mm² 5.3mm Hole Partially Insulated Red

MPN
180170
Brand
Cimco
EAN-13
2050001250919
Order Code
11-5927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Cimco 180170 U terminal is a crimp connector designed for 10 mm² cable with a 5.3 mm hole diameter. It features partial insulation and comes in a red colour, providing secure electrical connections. This terminal is commonly used in electrical installations and repairs to join wires efficiently and safely.
Colour Red
Insulation PA
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Size M5
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot