Leoni 76783021K000-1 Automotive Wire FLRY-A 0.50mm² Black PVC/mtr |
12-3749
|
|
Despatched within 4 working days - 1,550 in stock
|
20+ £0.412
Price per unit Ex VAT
|
Black |
0.50mm² |
FLRY-A |
|
FLRY-A |
1.60mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K116-1 Automotive Wire FLRY-A 0.50mm² Yellow/Green PVC |
12-3759
|
|
Despatched within 4 working days - 2,344 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Yellow & Green |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K229-1 Automotive Wire FLRY-A 0.50mm² Orange/White PVC |
12-3762
|
|
Despatched within 4 working days - 487 in stock
|
20+ £0.376
Price per unit Ex VAT
|
Orange & White |
0.50mm² |
FLRY-A |
Type A (symmetrical) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K335-1 Automotive Wire FLRY-A 0.50mm² Red/Blue PVC |
12-3766
|
|
Despatched within 4 working days - 197 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Red & Blue |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K339-1 Automotive Wire FLRY-A 0.50 mm² Red/White PVC |
12-3768
|
|
Despatched within 4 working days - 250 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Red & White |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K880-1 Automotive Wire FLRY-A 0.50 mm² Brown/Black PVC |
12-3787
|
|
|
10+ £0.415
Price per unit Ex VAT
|
Brown & Black |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K889-1 Automotive Wire FLRY-A 1x0.50mm² Brown/White |
12-3792
|
|
Despatched within 4 working days - 560 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Brown & White |
0.50mm² |
FLRY-A |
Type A (balanced) |
FLRY-A |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783021K999-1 Automotive Wire FLRY-A 0.50 mm² White Thin-Walled |
12-3798
|
|
Despatched within 4 working days - 256 in stock
|
20+ £0.412
Price per unit Ex VAT
|
White |
0.50mm² |
FLRY-A |
|
FLRY-A |
1.60mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K555-1 Automotive Wire FLRY-B 0.75mm² Blue PVC Insulation |
12-3821
|
|
Despatched within 4 working days - 589 in stock
|
10+ £0.534
Price per unit Ex VAT
|
Blue |
0.75mm² |
FLRY-B |
|
FLRY-B |
1.90mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K770-1 Automotive Wire FLRY-B 0.75mm² Grey/Black PVC |
12-3825
|
|
Despatched within 4 working days - 312 in stock
|
10+ £0.577
Price per unit Ex VAT
|
Grey & Black |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K885-1 Automotive Wire FLRY-B 0.75mm² Brown/Blue Per Metre |
12-3831
|
|
Despatched within 4 working days - 372 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Brown & Blue |
0.75mm² |
FLRY-B |
|
FLRY-B |
1.90mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K889-1 Automotive Wire FLRY-B 0.75 mm² Brown/White |
12-3833
|
|
|
10+ £0.554
Price per unit Ex VAT
|
Brown & White |
0.75mm² |
FLRY-B |
|
FLRY-B |
1.90mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K991-1 Automotive Wire FLRY-B 0.75 mm² White/Yellow |
12-3835
|
|
|
10+ £0.475
Price per unit Ex VAT
|
White & Yellow |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783041K993-1 Automotive Wire FLRY-B 0.75mm² White/Red PVC |
12-3836
|
|
Despatched within 4 working days - 212 in stock
|
10+ £0.494
Price per unit Ex VAT
|
White & Red |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K000-1 Automotive Wire FLRY-B 1mm² Black PVC Insulation |
12-3838
|
|
Despatched within 4 working days - 447 in stock
|
10+ £0.679
Price per unit Ex VAT
|
Black |
1.0mm² |
FLRY-B |
|
FLRY-B |
2.10mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K009-1 Automotive Wire FLRY-B 1mm² Black/White PVC |
12-3844
|
|
Despatched within 4 working days - 300 in stock
|
10+ £0.706
Price per unit Ex VAT
|
Black & White |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K220-1 Automotive Wire FLRY-B Thin-wall PVC 1mm² Orange/Black |
12-3848
|
|
Despatched within 4 working days - 101 in stock
|
10+ £0.712
Price per unit Ex VAT
|
Orange & Black |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K330-1 Automotive Wire FLRY-B 1x1 mm² Red/Black PVC |
12-3849
|
|
|
10+ £0.672
Price per unit Ex VAT
|
Red & Black |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K333-1 Automotive Wire FLRY-B 1mm² Red PVC Insulated |
12-3851
|
|
Despatched within 4 working days - 358 in stock
|
10+ £0.699
Price per unit Ex VAT
|
Red |
1.0mm² |
FLRY-B |
|
FLRY-B |
2.10mm |
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K336-1 Automotive Wire FLRY-B 1mm² Red/Green PVC |
12-3853
|
|
Despatched within 4 working days - 55 in stock
|
10+ £0.593
Price per unit Ex VAT
|
Red & Green |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K337-1 Automotive Wire FLRY-B 1mm² Red/Grey PVC |
12-3854
|
|
Despatched within 4 working days - 32 in stock
|
10+ £0.593
Price per unit Ex VAT
|
Red & Grey |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783051K661-1 Automotive Wire FLRY-B 1mm² Green/Yellow PVC |
12-3863
|
|
Despatched within 4 working days - 197 in stock
|
10+ £0.720
Price per unit Ex VAT
|
Green & Yellow |
1.0mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K001-1 Automotive Wire FLRY-B 1x1.50mm² Black/Yellow |
12-3882
|
|
Despatched within 4 working days - 521 in stock
|
5+ £0.949
Price per unit Ex VAT
|
Black & Yellow |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K007-1 Automotive Wire FLRY-B 1x1.50mm² 1m Black/Gry PVC |
12-3887
|
|
Despatched within 4 working days - 474 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Black & Grey |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K008-1 Automotive Wire FLRY-B 1x1.5mm² Black/Brown PVC |
12-3888
|
|
Despatched within 4 working days - 265 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Black & Brown |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K449-1 Automotive Wire FLRY-B 1x1.50mm² Violet/White |
12-3903
|
|
|
5+ £0.949
Price per unit Ex VAT
|
Violet & White |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K660-1 Automotive Wire FLRY-B 1x1.50mm² Green/Black PVC |
12-3909
|
|
Despatched within 4 working days - 400 in stock
|
5+ £0.949
Price per unit Ex VAT
|
Green & Black |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K667-1 Automotive Wire FLRY-B 1.50 mm² Green/Grey |
12-3914
|
|
Despatched within 4 working days - 343 in stock
|
5+ £0.870
Price per unit Ex VAT
|
Green & Grey |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K990 Automotive Wire FLRY-B 1x1.50mm² White/Black |
12-3925
|
|
|
5+ £0.810
Price per unit Ex VAT
|
White & Black |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783104K995 Automotive Wire FLRY-B 1x1.50mm² White/Blue PVC |
12-3929
|
|
|
5+ £0.689
Price per unit Ex VAT
|
White & Blue |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783113K111-1 Automotive Wire FLRY-B Yellow 2.50 mm² Per Metre |
12-3944
|
|
Despatched within 4 working days - 289 in stock
|
5+ £1.23
Price per unit Ex VAT
|
Yellow |
2.50mm² |
FLRY-B |
|
FLRY-B |
3mm |
400m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783113K333-1 Automotive Wire FLRY-B 1x2.50mm² Red PVC Metre |
12-3947
|
|
Despatched within 4 working days - 266 in stock
|
3+ £1.43
Price per unit Ex VAT
|
Red |
2.50mm² |
FLRY-B |
|
FLRY-B |
3mm |
400m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |
Leoni 76783113K999-1 Automotive Wire FLRY-B 2.50mm² White PVC Per Metre |
12-3956
|
|
Despatched within 4 working days - 299 in stock
|
3+ £1.45
Price per unit Ex VAT
|
White |
2.50mm² |
FLRY-B |
|
FLRY-B |
3mm |
400m |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
-40 - +105°C |