Leoni 76783041K885-1 Automotive Wire FLRY-B 0.75mm² Brown/Blue Per Metre

Image Representative of Range

Leoni 76783041K885-1 Automotive Wire FLRY-B 0.75mm² Brown/Blue Per Metre

MPN
76783041K885-1
Brand
Leoni
EAN-13
2050001021823
Order Code
12-3831
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

The Leoni 76783041K885-1 is an automotive wire, FLRY-B type, featuring a cross-section of 1 x 0.75 mm² and available in brown and blue, sold per metre. Produced by Leoni, this wire is suitable for internal and switchboard wiring in automotive applications. Its design ensures reliable performance for braid and wiring braid tasks.
Colour Brown & Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot